XG4A-1034 BY OMZ
Conn Ejector Header PL 10 POS 2.54mm Solder RA Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
The Mainstream of Circuit Board Connectors conforming MIL Standards with Improved Design.
¦ Our new production system improves reliability. ¦ Space-saving Box-type Plugs (XG4C) available. ¦ IDC Plugs (XG4E) can be used for relaying. ¦ An endless number of combinations can be made using the XG-5 IDC Connectors for discrete wires, XG8 Original Plugs, and the XG2 IDC Connectors for PCBs. ¦ The Original Plugs (XG8) and the Box-type Plugs (XG4C) can be locked using Lock Levers. ¦ Conform to MIL standards (MIL-C-83503). ¦ UL standards (file No. E103202) (All XG4 models except those with XG4U and XG4H)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Solder | ||
| Plug | ||
| Through Hole | ||
| 2 | ||
| 2.54 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |