XG2A-4001
Conn IDC Connector M 40 POS 2.54mm IDT RA Cable Mount
- RoHS 10 Compliant
- Tariff Charges
- Ideal for high-density mounting. IDC design allows for quick termination
- Part of a total flat cable wiring solution, when used in conjunction with XG4, XG5 and XG8 sockets and plugs
- End terminates cable to a PCB or acts as a pass through for connection to other cables or PCB’s
- Uses a standard 2.54-mm grid terminal arrangement for easier design of circuits
- Terminal Arrangement: standard or reverse
- Uses UL94V-0 approved insulation material
- IDC Assembly Tools are available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| Plug | ||
| Black | ||
| Tin | ||
| 250 | ||
| 15 MOhm | ||
| Cable Mount | ||
| 2 | ||
| -55 to 85 °C | ||
| 2.5400 mm | ||
| 6.8 mm | ||
| 56 x 6.8 x 9 mm | ||
| 9 mm | ||
| 56 mm | ||
| IDT | ||
| IDC Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |