XG2A-2601
Conn IDC Connector M 26 POS 2.54mm IDT RA Cable Mount
- RoHS 10 Compliant
- Tariff Charges
- Ideal for high-density mounting. IDC design allows for quick termination
- Part of a total flat cable wiring solution, when used in conjunction with XG4, XG5 and XG8 sockets and plugs
- End terminates cable to a PCB or acts as a pass through for connection to other cables or PCB’s
- Uses a standard 2.54-mm grid terminal arrangement for easier design of circuits
- Terminal Arrangement: standard or reverse
- Uses UL94V-0 approved insulation material
- IDC Assembly Tools are available
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
PBT (Polybutylene Terephthalate) | ||
Right Angle | ||
Copper Alloy | ||
Tin | ||
Plug | ||
Black | ||
Tin | ||
250 | ||
15 MOhm | ||
Cable Mount | ||
2 | ||
-55 to 85 °C | ||
2.5400 mm | ||
6.8 mm | ||
38.2 x 6.8 x 9 mm | ||
9 mm | ||
38.2 mm | ||
IDT | ||
IDC Connector |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694051 |
Schedule B: | 8536694050 |