XG2A-1401
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
PBT (Polybutylene Terephthalate) | ||
Right Angle | ||
Copper Alloy | ||
Tin | ||
Plug | ||
Black | ||
Tin | ||
250 | ||
15 MOhm | ||
Cable Mount | ||
2 | ||
-55 to 85 °C | ||
2.5400 mm | ||
6.8 mm | ||
22.9 x 6.8 x 9 mm | ||
9 mm | ||
22.9 mm | ||
IDT | ||
IDC Connector |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694051 |
Schedule B: | 8536694050 |