XF3M-1715-1B
Conn FFC/FPC Connector SKT 17 POS 0.5mm Solder RA SMD Reel
- RoHS 10 Compliant
- Tariff Charges
Rotary Backlock Connectors Provide Improved Insertion of FPC/FFC Cables and helps Confirm Proper Connection with Sure Lock Feel.
• Models available with 0.5-mm or 1.0-mm pitch. • Models available with dual contacts or upper contacts. (Models with upper contacts come only with a 0.5-mm pitch.) • Models available with gold or tin plating. (Tin plating is available only with models with dual contacts.) • Models with 80 pins (multiple type) available with 0.5-mm pitch. • Applicable FPC/FFC thickness of 0.3 mm. • Halogen Free (*) * OMRON uses the following standard to determine halogen-free construction: 900 ppm max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Socket | ||
| Copper Alloy | ||
| Gold Flash | ||
| Natural | ||
| Gold Flash | ||
| Surface Mount | ||
| 17 POS | ||
| 1 | ||
| -30 to 85 °C | ||
| 17 | ||
| 0.5000 mm | ||
| 5.7 mm | ||
| 12.6 x 5.7 x 3.13 mm | ||
| 3.13 mm | ||
| 12.6 mm | ||
| Solder | ||
| FFC/FPC Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |