PDP SEO Portlet

XF3M-0715-1B

Conn FFC/FPC Connector SKT 7 POS 0.5mm Solder RA SMD T/R

Manufacturer:Omron
Product Category: Connectors, FFC-FPC Connectors
Avnet Manufacturer Part #: XF3M-0715-1B
Secondary Manufacturer Part#: XF3M07151BBYOMZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Rotary Backlock Connectors Provide Improved Insertion of FPC/FFC Cables and helps Confirm Proper Connection with Sure Lock Feel.

• Models available with 0.5-mm or 1.0-mm pitch. • Models available with dual contacts or upper contacts. (Models with upper contacts come only with a 0.5-mm pitch.) • Models available with gold or tin plating. (Tin plating is available only with models with dual contacts.) • Models with 80 pins (multiple type) available with 0.5-mm pitch. • Applicable FPC/FFC thickness of 0.3 mm. • Halogen Free (*) * OMRON uses the following standard to determine halogen-free construction: 900 ppm max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Socket
Copper Alloy
Gold Flash
Solder
Surface Mount
1
0.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.64943
3000+
$0.61432
6000+
$0.59816
12000+
$0.58282
24000+
$0.56825