PDP SEO Portlet

XF2M-5415-1AH

Conn FFC/FPC Connector SKT 54 POS 0.5mm Solder RA SMD T/R

Manufacturer:Omron
Product Category: Connectors, FFC-FPC Connectors
Avnet Manufacturer Part #: XF2M-5415-1AH
Secondary Manufacturer Part#: XF2M54151AH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-reliability rotary-lock and Superior Work Efficiency.

• Dual contact reduces the number of parts. • Applicable FPC/FFC thickness of 0.3 mm (Gold plating type). • Halogen Free (*) * OMRON uses the following standard to determine halogen-free construction: 900 ppm max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Socket
Copper Alloy
Gold
Solder
Surface Mount
54 POS
1
0.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.96557
3000+
$1.85932
6000+
$1.8104
12000+
$1.76397
24000+
$1.71988