PDP SEO Portlet

XF2M-2015-1A-R100

Conn FPC Connector SKT 20 POS 0.5mm Solder RA SMD Reel

Manufacturer:Omron
Avnet Manufacturer Part #: XF2M-2015-1A-R100
Secondary Manufacturer Part#: XF2M20151AR100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-reliability rotary-lock and Superior Work Efficiency.

• Dual contact reduces the number of parts. • Applicable FPC/FFC thickness of 0.3 mm (Gold plating type). • Halogen Free (*) * OMRON uses the following standard to determine halogen-free construction: 900 ppm max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Gold
Solder
54 POS
1
0.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$2.044
2000+
$1.25676
4000+
$1.22368
8000+
$1.19231
16000+
$1.1625