XC5B-2021 BY OMR
Conn DIN 41612 SKT 20 POS 2.54mm Solder ST Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
A Wide Variety of DIN Connectors That Conform to UL/CSA Standards.
¦ Fully preserve the characteristics of normal DIN connectors while increasing the number of terminals available. ¦ A wide product range to fit almost any application. ¦ Meeting world market needs with products ranging from one-piece connectors (card edge) to two-piece connectors. ¦ Use the twin-contact system for high reliability and low cost. ¦ Lower insertion force as a result of FEM analysis techniques. ¦ Mates with OMRON's XC6-series connectors. ¦ Conform to UL standards (file no. E103202) and CSA standards (file no. LR 62678).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Gray | ||
| Tin | ||
| 250 | ||
| Through Hole | ||
| 10 POS | ||
| 2 | ||
| -55 to 125 °C | ||
| 2.5400 mm | ||
| 8.1 mm | ||
| 38.9 x 8.1 x 11.5 mm | ||
| 11.5 mm | ||
| 38.9 mm | ||
| Solder | ||
| DIN 41612 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |