XC5B-2021-0 BY OMR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Gray | ||
| Tin over Nickel | ||
| 255 | ||
| Through Hole | ||
| 10 POS | ||
| 2 | ||
| -55 to 125 °C | ||
| 20 | ||
| 2.5400 mm | ||
| 8.1 mm | ||
| 38.9 x 8.1 x 11.5 | ||
| 11.5 mm | ||
| 38.9 mm | ||
| Solder | ||
| DIN 41612 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |