W7ED-12L
Touch Sensor with FG Terminal 25pF 1 Key 5V to 15V L Shaped
Click image to enlarge
Manufacturer:Omron
Product Category:
Sensors & Transducers, Proximity Sensors, Capacitive Proximity Sensors
Avnet Manufacturer Part #: W7ED-12L
Secondary Manufacturer Part#: W7ED-12L
- RoHS 10 Compliant
- Tariff Charges
W7ED is a capacitance-type Touch Sensor ideal for low power applications requiring clean environments and an easily integrated solution.Offering a sensor with a flexible and long-lasting design for any application requiring human capacitance touch sensing it provides Longer Operating Life and High Reliability due to its low profile design and lack of moving parts.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 °C | ||
| -10 °C | ||
| L-Shaped Module | ||
| Open Collector | ||
| Screw | ||
| Capacitive Proximity Switch | ||
| 15 | ||
| 5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |