VX-013-1A3
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 0.1A 125VAC 30VDC 0.2N Screw Mount
- RoHS 10 Compliant
- Tariff Charges
Miniature Basic Switch with Low Operating Force and High Contact Reliability
? Wide variation extends from micro load to 5A switching current, with shapes identical to those of the V-series Miniature Basic Switch. ? Unique internal mechanism ensures the high contact reliability even in micro load operations. Applicable for detection of lightweight objects.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold Alloy | ||
| Screw Mount | ||
| -25 to 80 °C | ||
| SPDT | ||
| 72.2 x 10.3 x 29.9 mm | ||
| N.O./N.C. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509040 |
| Schedule B: | 8536509065 |