V-16G5-1C25-K(R)
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Snap Action Switches
Avnet Manufacturer Part #: V-16G5-1C25-K(R)
Secondary Manufacturer Part#: V-16G5-1C25-K(R)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Short Hinge Roller Lever | ||
| Thermoplastic | ||
| Silver Alloy | ||
| 250 V | ||
| 16 A | ||
| 16 A | ||
| 250 V | ||
| 50000000 Cycles | ||
| Screw Mount | ||
| 1.96 N | ||
| -25 to 80 °C | ||
| 3 | ||
| SPDT | ||
| 27.8 x 10.3 x 15.9 mm | ||
| N.O.|N.C. | ||
| Quick Connect |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |