V-10G-1C24-K
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 10A 250VAC 250VDC 248.57VA 0.98N Screw
Click image to enlarge
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Electromechanical, Switches, Snap Action Switches
Avnet Manufacturer Part #: V-10G-1C24-K
Secondary Manufacturer Part#: V-10G-1C24-K
- RoHS 10 Compliant
- Tariff Charges
Miniature Basic Switch that Offers High Reliability and Security
? Wide variation of best-selling microswitches with switching currents of 10 to 21 A. ? Can be used for interrupting current when doors are opened or closed. ? Available in two types of cases: thermoplastic resin and thermosetting resin.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silver | ||
| Screw Mount | ||
| -25 to 80 °C | ||
| SPDT | ||
| 37.8 x 10.3 x 22.4 mm | ||
| N.O./N.C. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |