PDP SEO Portlet

V-105-1C4

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 10A 250VAC 250VDC 0.98N Screw Mount

Manufacturer:Omron
Avnet Manufacturer Part #: V-105-1C4
Secondary Manufacturer Part#: V1051C4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Miniature Basic Switch that Offers High Reliability and Security

? Wide variation of best-selling microswitches with switching currents of 10 to 21 A. ? Can be used for interrupting current when doors are opened or closed. ? Available in two types of cases: thermoplastic resin and thermosetting resin.

Technical Attributes

Find Similar Parts

Description Value
Silver Alloy
Screw Mount
-25 to 80 °C
SPDT
39.8 x 10.3 x 28.3
N.O.|N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$3.457
1000+
$2.47235
2000+
$2.40579
4000+
$2.3441
8000+
$2.3086