PDP SEO Portlet

SSG-5T

Manufacturer:Omron
Avnet Manufacturer Part #: SSG-5T
Secondary Manufacturer Part#: SSG5T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver
250
10000000 Cycles
Screw Mount
-25 to 125 °C
SPDT
19.8 x 6.4 x 19.6 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.8711
7000+
$1.19419
14000+
$1.16276
28000+
$1.13295
56000+
$1.10462