PDP SEO Portlet

SSG-5P

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 5A 250VAC 250VDC 1.5N Screw Mount

Manufacturer:Omron
Avnet Manufacturer Part #: SSG-5P
Secondary Manufacturer Part#: SSG5PBYOMZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Global Subminiature Basic Switch Conforming to EN61058-1 (IEC601058-1), UL1054, and CSA C22.2 No.54

• A wide operating temperature range of –25°C to 125°C is available for at high-temperature use. • PCB terminal models are resistant to flux. • Even-pitched PCB terminals. • Mounting hole size of M2.2.

Technical Attributes

Find Similar Parts

Description Value
Silver
250
10000000 Cycles
Screw Mount
-25 to 125 °C
SPDT
19.8 x 6.4 x 12.4 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.33287
5000+
$1.0838
10000+
$1.03987
20000+
$0.99593
40000+
$0.97762