PDP SEO Portlet

SSG-5L3T

Manufacturer:Omron
Avnet Manufacturer Part #: SSG-5L3T
Secondary Manufacturer Part#: SSG5L3T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver
250
10000000 Cycles
Screw Mount
-25 to 125 °C
SPDT
22.25 x 6.4 x 26.1 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$2.4156
6750+
$1.76118
13500+
$1.75224
27000+
$1.7433
54000+
$1.73436