PDP SEO Portlet

SSG-5L2P

Microswitch, Subminiature, Roller Lever, SPDT, Solder, 5 A

Manufacturer:Omron
Avnet Manufacturer Part #: SSG-5L2P
Secondary Manufacturer Part#: SSG5L2PBYOMZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SSG-5L2P is a SPDT subminiature Basic Switch with hinge roller lever actuator and PCB terminals. It features flexible change lever using the external snap-fit lever. A wide operating temperature range of -25 to 125°C is available for at high-temperature use.

  • PCB terminal models are resistant to flux
  • Mounting hold size conforms to IEC1020-6-2
  • 100MΩ Minimum insulation resistance
  • IP00 Protection rating

Technical Attributes

Find Similar Parts

Description Value
Silver
250
10000000 Cycles
Screw Mount
-25 to 125 °C
SPDT
22.05 x 6.4 x 22.4 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.06071
5000+
$1.64932
10000+
$1.60592
20000+
$1.56474
40000+
$1.52562