PDP SEO Portlet

SSG-01L3H

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 125VAC 30VDC 0.59N Screw Mount

Manufacturer:Omron
Avnet Manufacturer Part #: SSG-01L3H
Secondary Manufacturer Part#: SSG-01L3H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Global Subminiature Basic Switch Conforming to EN61058-1 (IEC601058-1), UL1054, and CSA C22.2 No.54

• A wide operating temperature range of –25°C to 125°C is available for at high-temperature use. • PCB terminal models are resistant to flux. • Even-pitched PCB terminals. • Mounting hole size of M2.2.

Technical Attributes

Find Similar Parts

Description Value
Simulated Roller Lever
Gold Alloy
125 V
100 mA
100 mA
30 V
10000000 Cycles
Screw Mount
0.59 N
-25 to 125 °C
3
SPDT
19.8 x 6.4 x 9.9 mm
N.O.|N.C.
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$2.81585
150+
$2.7146
300+
$2.6016
500+
$2.438
1000+
$2.3828