PDP SEO Portlet

SSG-01L2T

Switch Snap Action N.O. SPST Long Hinge Lever Wire Lead 3A 250VAC Screw Mount

Manufacturer:Omron
Avnet Manufacturer Part #: SSG-01L2T
Secondary Manufacturer Part#: SSG01L2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Global Subminiature Basic Switch Conforming to EN61058-1 (IEC601058-1), UL1054, and CSA C22.2 No.54

• A wide operating temperature range of –25°C to 125°C is available for at high-temperature use. • PCB terminal models are resistant to flux. • Even-pitched PCB terminals. • Mounting hole size of M2.2.

Technical Attributes

Find Similar Parts

Description Value
Gold Alloy
10000000 Cycles
Screw Mount
-25 to 125 °C
3
SPDT
19.8 x 6.4 x 16.7
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$2.97
200+
$2.67257
400+
$2.6558
600+
$2.64225
800+
$2.6287