PDP SEO Portlet

SSG-01L1T

Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 0.1A 250VAC 250VDC 0.6N Screw Mount

Manufacturer:Omron
Avnet Manufacturer Part #: SSG-01L1T
Secondary Manufacturer Part#: SSG-01L1T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Global Subminiature Basic Switch Conforming to EN61058-1 (IEC601058-1), UL1054, and CSA C22.2 No.54

• A wide operating temperature range of –25°C to 125°C is available for at high-temperature use. • PCB terminal models are resistant to flux. • Even-pitched PCB terminals. • Mounting hole size of M2.2.

Technical Attributes

Find Similar Parts

Description Value
Gold Alloy
250
10000000 Cycles
Screw Mount
-25 to 125 °C
SPDT
19.95 x 6.4 x 24.2 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$3.07055
100+
$2.78385
200+
$2.72355
400+
$2.66325
800+
$2.60295