SSG-01L1H
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.1A 250VAC 250VDC 0.6N Screw Mount
Click image to enlarge
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Electromechanical, Switches, Snap Action Switches
Avnet Manufacturer Part #: SSG-01L1H
Secondary Manufacturer Part#: SSG01L1H
- RoHS 10 Compliant
- Tariff Charges
Global Subminiature Basic Switch Conforming to EN61058-1 (IEC601058-1), UL1054, and CSA C22.2 No.54
• A wide operating temperature range of –25°C to 125°C is available for at high-temperature use. • PCB terminal models are resistant to flux. • Even-pitched PCB terminals. • Mounting hole size of M2.2.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold Alloy | ||
| 250 | ||
| 10000000 Cycles | ||
| Screw Mount | ||
| -25 to 125 °C | ||
| SPDT | ||
| 19.95 x 6.4 x 19.7 mm | ||
| N.O./N.C. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509040 |
| Schedule B: | 8536509065 |