PDP SEO Portlet

SS-5GL-2

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 125VAC 1.47N

Manufacturer:Omron
Avnet Manufacturer Part #: SS-5GL-2
Secondary Manufacturer Part#: 40AJ2079
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SS-5GL2 is a SS sub miniature basic switch offers high reliability and security.

  • 125VAC and 5A rating
  • Hinge roller lever actuator
  • Solder terminals
  • 0.49N {50gf} maximum operating force (OF)
  • SPDT contact configuration
  • Two split springs ensure high stability and durability of 30,000,000 ope

Technical Attributes

Find Similar Parts

Description Value
Hinge Roller Lever
Silver
125 V
5 A
30000000 Cycles
Through Hole
1.47 N
-25 to 85 °C
3
SPDT
19.8 x 6.4 x 10.2 mm
SS
N.O.|N.C.
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 79 Weeks
Price for: Each
Quantity:
Min:125  Mult:125  
USD $:
1+
$1.85
50+
$1.78
100+
$1.7
250+
$1.67