PDP SEO Portlet

SS-3GP

Avnet Manufacturer Part #: SS-3GP
Secondary Manufacturer Part#: SS3GPBYOMZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver Alloy
260
Screw Mount
-25 to 85 °C
SPDT
19.8 x 6.4 x 16.3 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.64357
10000+
$0.59081
20000+
$0.57526
40000+
$0.56051
80000+
$0.5465