PDP SEO Portlet

SS-3GL13P

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 3A 125VAC 30VDC 0.5N Screw Mount

Manufacturer:Omron
Avnet Manufacturer Part #: SS-3GL13P
Secondary Manufacturer Part#: SS3GL13PBYOMZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Subminiature Basic Switch Offers High Reliability and Security

? The OMRON's best-selling micro switches of a wide variety from 0.1A to 10.1A. ? A variety of models are available, with operating force ranging from low to high. ? Two split springs ensure a high stability and durability of 30,000,000 operations.

Technical Attributes

Find Similar Parts

Description Value
Silver Alloy
260
Screw Mount
-25 to 85 °C
SPDT
22.15 x 6.4 x 22.8 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.12414
5000+
$0.89986
10000+
$0.87618
20000+
$0.85372
40000+
$0.83238