SS-10-3D
Switch Snap Action NO SPST-NO Pin Plunger Solder Lug 10.1A 250VAC 1.47N
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Snap Action Switches
Avnet Manufacturer Part #: SS-10-3D
Secondary Manufacturer Part#: SS103D
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pin Plunger | ||
| Silver Alloy | ||
| 250 V | ||
| 10.1 A | ||
| 10000000 Cycles | ||
| Panel Mount | ||
| 1.47 N | ||
| -25 to 85 °C | ||
| 3 | ||
| SPST-NO | ||
| 19.8 x 6.4 x 10.2 mm | ||
| NO | ||
| Solder Lug |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509040 |
| Schedule B: | 8536509065 |