SS-01GL13
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 125VAC 30VDC 0.49N Screw Mount
- RoHS 10 Compliant
- Tariff Charges
Subminiature Basic Switch Offers High Reliability and Security
? The OMRON's best-selling micro switches of a wide variety from 0.1A to 10.1A. ? A variety of models are available, with operating force ranging from low to high. ? Two split springs ensure a high stability and durability of 30,000,000 operations.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold Alloy | ||
| Silver | ||
| Screw Mount | ||
| -25 to 85 °C | ||
| SPDT | ||
| 22.2 x 6.4 x 21.9 mm | ||
| N.O./N.C. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509040 |
| Schedule B: | 8536509065 |