S8VK-S12024
120W24VDC5A100-240VAC PUSHIN
Click image to enlarge
Manufacturer:Omron
Product Category:
Power Supplies, AC / DC Converters, AC / DC DIN Rail Mount Power Supplies
Avnet Manufacturer Part #: S8VK-S12024
Secondary Manufacturer Part#: S8VKS12024
- RoHS 10 Compliant
- Tariff Charges
S8VK-S12024 is a S8VK-S series switch mode power supply. A perfect fit for small control panels coated PCBs for better resistance to environment connections for easy wiring.
- Input voltage range from 100 to 240VAC
- 24V rated output voltage
- 5A rated output current
- 6A maximum boost current
- 120W power rating
- Side-by-side mounting possible (up to 55°C) and power boost function at 120%
- Operation possible at ambient temperatures from -40 to 70°C
- Features overload protection, overvoltage protection
- Green LED output indicator
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409520 |
| Schedule B: | 8504409520 |