PDP SEO Portlet

S8JX-G10024D

24V 4.5A OUT OPEN FRME DIN MNT

Manufacturer:Omron
Avnet Manufacturer Part #: S8JX-G10024D
Secondary Manufacturer Part#: S8JXG10024D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S8JX-G10024D is a DIN-rail mount open-type Switch Mode Power Supply with green output indicator. Flexible selection of reliability and ease of operation. New models with harmonic current suppression for a broader line-up. General-purpose power supply is exceptionally easy to use and feature a short body.

  • Easy to use
  • Overload and overvoltage protection
  • 83% Minimum efficiency
  • 2% (p-p) Maximum ripple
  • 500ms Maximum start-up time (up to 90% of output voltage at rated input and output)
  • 20ms Minimum hold time
  • 100MO at 500VDC Minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value
4962197
1
4.5 A
100 W
24 V
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: