PDP SEO Portlet

S8JX-G05024CD

24V 2.1A OUT COVERED DIN MNT

Manufacturer:Omron
Avnet Manufacturer Part #: S8JX-G05024CD
Secondary Manufacturer Part#: S8JXG05024CD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S8JX-G05024CD is a 24V/50W 1-output switch mode Power Supply with flexible selection of reliability and ease of operation. New models with harmonic current suppression for a broader lineup. DIN-rail mounting methods for simple installation. Fan free design for maintenance free operation, shortest or slim body to thinner panels. This power supply output is fixed.

  • 105 to 175% of Rated overload current protection
  • 3.0kVAC for 1minute (between all inputs and outputs, detection current 20mA) Dielectric strength
  • 100MO min (between all outputs and all inputs/PE terminals) at 500VDC Insulation resistance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: