PDP SEO Portlet

S8FS-G15012CD

AC/DC Power Supply with Cover Switch Mode 12VDC 13A 150W DIN Rail Mount

Manufacturer:Omron
Avnet Manufacturer Part #: S8FS-G15012CD
Secondary Manufacturer Part#: S8FSG15012CD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S8FS-G15012CD from Omron Industrial Automation is a switch mode power supply. This power supply is ideal for machine tools and semiconductor manufacturing equipment. The superior basic performance that ensures reliability. Ambient temperatures up to 70°C, greater resistance to rusting with aluminium/stainless steel case and applications at altitudes up to 3000m. It is certified by UL 508 (listing), CSA C22.2 overvoltage category III (EN 50178) and class B (EN 61204-3) standards. The terminal block cover prevents screws from dropping out and the front cover prevents ingress of foreign matter.

  • Input voltage range from 100VAC to 240VAC
  • Power ratings is 150W
  • 12V output voltage
  • 13A output current
  • Ambient operating temperature range from -20°C to 70°C
  • DIN mount
  • Stable operation in a wide range of environments
  • Prevention of foreign matter ingress and screw drop out
  • Stable, high quality

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
13 A
150 W
12 V
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$106.5042
2+
$98.06956
4+
$97.57174
8+
$97.07392
16+
$90.4428