S8FS-G05024CD
AC/DC Power Supply with Cover Switch Mode 24VDC 2.2A 50W DIN Rail Mount
- RoHS 10 Compliant
- Tariff Charges
The S8FS-G05024CD from Omron Industrial Automation is a switch mode power supply. This power supply is ideal for machine tools and semiconductor manufacturing equipment. The superior basic performance that ensures reliability. Ambient temperatures up to 70°C, greater resistance to rusting with aluminium/stainless steel case and applications at altitudes up to 3000m. It is certified by UL 508 (listing), CSA C22.2 overvoltage category III (EN 50178) and class B (EN 61204-3) standards. The terminal block cover prevents screws from dropping out and the front cover prevents ingress of foreign matter.
- Input voltage range from 100VAC to 240VAC
- Power ratings is 50W
- 24V output voltage
- 2.2A output current
- Ambient operating temperature range from -20°C to 70°C
- DIN mount
- Stable operation in a wide range of environments
- Prevention of foreign matter ingress and screw drop out
- Stable, high quality
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409540 |
| Schedule B: | 8504409540 |