PYC-P
Relay Clip, LY Series, Hold Down, Omron LY & MY Series Relays
- RoHS 10 Compliant
- Tariff Charges
The PYC-P is a Hold Down Clip for use with LY/MY series general purpose relays and PY series socket.
• The standard models include models that are compliant with the UL, CSA, and SEV safety standards and with the Electrical Appliances and Material Safety Act. • Equipped with an arc barrier for arc interruption. • Withstand voltages up to 2,000 V. • New built-in diode and built-in CR circuit models have joined the series. • The lineup also includes models that are compliant with the LR and VDE safety standards. • Single-pole and double-pole models have AC4 ratings and DC2 ratings (operating coil ratings: 100/ 110 VAC, 110/120 VAC, 200/220 VAC, 220/240 VAC, and 100/110 VDC). • Three-pole and four-pole models have AC4 ratings and DC2 ratings (operating coil ratings: 100/110 VAC, 200/220 VAC and 100/110 VDC).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LY General Purpose Relays | ||
| 28.95 x 5.08 x 38.6 mm | ||
| General Purpose Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |