P6D-04P
Conn Relay Socket SKT 4 POS Solder ST Thru-Hole Tube
Click image to enlarge
Manufacturer:Omron
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: P6D-04P
Secondary Manufacturer Part#: 74M8543
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Silver Alloy | ||
| Gold | ||
| Receptacle | ||
| Through Hole | ||
| -25 to 70 °C | ||
| 4 | ||
| 6.7 mm | ||
| 19.5 x 6.7 x 10.8 | ||
| 10.8 mm | ||
| 19.5 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |