P6BF-4BND-DC12
Manufacturer:Omron
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: P6BF-4BND-DC12
Secondary Manufacturer Part#: P6BF-4BND-DC12
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Receptacle | ||
| DIN Rail | ||
| 16 POS | ||
| 43 mm | ||
| 82 x 43 x 28 | ||
| 28 mm | ||
| 82 mm | ||
| Screw | ||
| Relay Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490050 |
| Schedule B: | 8536490050 |