PDP SEO Portlet

P2RFZ-08-E

DIN Rail Socket 8 Position for G2R-1-S Relays

Manufacturer:Omron
Avnet Manufacturer Part #: P2RFZ-08-E
Secondary Manufacturer Part#: P2RFZ08E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

P2RFZ-08-E is a track/surface-mounting socket.

  • Color is black
  • Screw terminal
  • Forked/round terminal ferrules
  • Dimension is 0.61inch width x 2.40inch depth x 3.11inch height
  • Tightening torque is 0.59 to 0.88N-m, 5-pin
  • Used with G2R-1-S slim and space-saving power plug-in relay
  • Used with G2R-1-S slim and space-saving power plug-in relay

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  209.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.58108
2+
$7.43046
4+
$7.32376
8+
$7.22008
16+
$7.0125