PDP SEO Portlet

P2RFZ-05-E

DIN Rail Socket 5 Position for G2R-1-S Relays

Manufacturer:Omron
Avnet Manufacturer Part #: P2RFZ-05-E
Secondary Manufacturer Part#: P2RFZ05E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

P2RFZ-05-E is a track/surface-mounting socket.

  • Color is black
  • Screw terminal
  • Forked/round terminal ferrules
  • Dimension is 15.5mm width x 61mm depth x 79mm height
  • Tightening torque is 0.59 to 0.88N-m
  • Used with G2R-1-S slim and space-saving power plug-in relay
  • Used with G2R-1-S slim and space-saving power plug-in relay

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.445
2+
$5.4175
4+
$5.39
8+
$5.3625
16+
$5.0343