PDP SEO Portlet

K8AK-AS2 100-240VAC

CURRENT RELAY 0.1 TO 8 A

Manufacturer:Omron
Avnet Manufacturer Part #: K8AK-AS2 100-240VAC
Secondary Manufacturer Part#: K8AKAS2100240VAC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

K8AK-AS2 100-240VAC is a single-phase current relay. It is ideal for current monitoring for industrial facilities and equipment.

  • 5A contact current, 250VAC contact voltage
  • 30VDC contact voltage, current monitoring range from 100mA to 8A
  • 4.6A power consumption, SPDT contact configuration
  • DIN rail relay mounting, screw relay terminals
  • Monitor for overcurrents or undercurrents
  • Startup lock and operating time can be set separately
  • Output status can be monitored using LED indicator
  • Inputs are isolated from the power supply
  • 240V maximum supply voltage, UL approved
  • Ambient operating temperature range from -20 to 60°C (with no condensation or icing)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8537109160
Schedule B: 8537109090
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$170.1
2+
$160.9054
4+
$156.67105
8+
$152.65385
16+
$148.8375