PDP SEO Portlet

J-7-V

Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Turret 7A 250VAC 250VDC 0.49N Screw Mount

Manufacturer:Omron
Avnet Manufacturer Part #: J-7-V
Secondary Manufacturer Part#: J7V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Snap-action switch allows large-capacity switching (7A at 250 VAC) in spite of its small size.
  • Particularly suitable as control switches for applications where there are restrictions on installation space and weight

Technical Attributes

Find Similar Parts

Description Value
Silver Alloy
Gold
Silver
250 V
7 A
250 V
10000000 Cycles
Screw Mount
-10 to 80 °C
SPDT
14.7 x 5.1 x 15.1 mm
N.O./N.C.
Turret

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$12.09814
6000+
$9.53689
12000+
$9.28592
24000+
$9.04782
48000+
$8.82162