PDP SEO Portlet

H8PS-8B

CAM POSITIONER

Manufacturer:Omron
Avnet Manufacturer Part #: H8PS-8B
Secondary Manufacturer Part#: H8PS8B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The H8PS8B is a Cam Positioner with high-performance eight-cam control. It accepts 330rpm input for compatibility with a variety of automatic units for operation timing control. It is equipped with useful functions for switching encoder rotation direction, designating the encoder origin, etc. It comes with bright LCD backlight display. It is conforms to EMC standards and approved by UL and CSA standards.

  • Easy replacement of mechanical cam switches
  • Six-language instruction manual provided
  • NPN transistor output
  • 85 to 110% Rated voltage
  • 100m Maximum encoder cable extension distance
  • 100MO minimum at 500VDC Insulation resistance
  • 1000VAC 50/60Hz for 1 minute Dielectric strength
  • 15kV Destruction static immunity
  • 8kV Malfunction static immunity

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109090
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: