G9TA-K1ATH DC12
Power Relay SPST-NO 250VAC 12VDC Bracket Mount Tray
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: G9TA-K1ATH DC12
Secondary Manufacturer Part#: G9TA-K1ATH DC12
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 217 mA | ||
| 55 Ohm | ||
| SPST-NO | ||
| Silver Alloy | ||
| 12 V | ||
| 250 V | ||
| 60 A | ||
| 9.6 V | ||
| 9.6 V | ||
| Bracket Mount | ||
| 20 ms | ||
| -40 to 85 °C | ||
| 5 | ||
| 38.6 x 18 x 33.5 mm | ||
| Latching Double Coil | ||
| G9TA | ||
| Screw | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490075 |
| Schedule B: | 8536490075 |