PDP SEO Portlet

G9KC-4A DC12

480 VAC 40 A 4-pole High Power Relay

Manufacturer:Omron
Avnet Manufacturer Part #: G9KC-4A DC12
Secondary Manufacturer Part#: G9KC4ADC12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

G9KC-4A DC12 is a high power relay with low contact resistance. Applications include EV charging station, inverter for solar and energy storage, uninterruptible power supply.

  • Standard type, 4PST-NO (4a) contact form
  • Flux protection enclosure rating, PCB terminals shape, 12VDC rated coil volage
  • Approx. 417mA rated current, 28.8 ohm coil resistance, 75% max must operate voltage
  • Low initial contact

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:45  Mult:45  
USD $:
45+
$30.07143
90+
$28.44595
180+
$27.69737
360+
$26.98718
720+
$26.772