PDP SEO Portlet

G7L-2A-P-CB-DC12

Electromechanical Relay DPST-NO 20A 12VDC 75Ohm Through Hole

Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: G7L-2A-P-CB-DC12
Secondary Manufacturer Part#: G7L2APCBDC12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A High-capacity, High-dielectric-strength Relay Compatible with Momentary Voltage Drops

• No contact chattering for momentary voltage drops up to 50% of rated voltage. • Wide-range AC-activated coil that handles 100 to 120 or 200 to 240 VAC at either 50 or 60 Hz. • Miniature size for maximum switching power, particularly for inductive loads. • Flame-resistance materials (UL94V-0-qualifying) used for all insulation material. • Quick-connect, screw, and PCB terminals, and DIN track mounting available. • Conforms to UL, CSA, TUV and meets IEC950. • Safety design with contact gap of 3 mm.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$13.34243
40+
$12.62122
80+
$12.4068
160+
$11.97397
320+
$11.67462