G7EB-1AP1 DC12
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: G7EB-1AP1 DC12
Secondary Manufacturer Part#: 52AH6843
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 235.3 mA | ||
| 51 Ohm | ||
| SPST-NO | ||
| Silver Alloy | ||
| 12 V | ||
| 800 V | ||
| 9 V | ||
| 0.6 V | ||
| Through Hole | ||
| 30 ms | ||
| -40 to 85 °C | ||
| 4 | ||
| 50.5 x 37 x 40.5 mm | ||
| Non Latching | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490075 |
| Schedule B: | 8536490075 |