PDP SEO Portlet

G6SK-2G-TR DC12

Electromechanical Relay DPDT 2A 12VDC 720Ohm Surface Mount

Manufacturer:Omron
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: G6SK-2G-TR DC12
Secondary Manufacturer Part#: G6SK2GTRDC12BYOMZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
720 Ohm
Gold Clad|Silver
255
Surface Mount
4 ms
-40 to 70 °C
14.8 x 7.3 x 9.2 mm
Latching Double Coil

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$3.17286
1600+
$3.00135
3200+
$2.92237
6400+
$2.84744
12800+
$2.77625