G6SK-2F-TR DC5
Electromechanical Relay DPDT 2A 5VDC 125Ohm Surface Mount
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: G6SK-2F-TR DC5
Secondary Manufacturer Part#: G6SK2FTRDC5BYOMZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 Ohm | ||
| Gold Clad|Silver | ||
| 255 | ||
| Surface Mount | ||
| 4 ms | ||
| -40 to 70 °C | ||
| 14.8 x 9.2 x 9.2 mm | ||
| Latching Double Coil |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490050 |
| Schedule B: | 8536490050 |