PDP SEO Portlet

G6S-2F-TR-DC5

Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount

Manufacturer:Omron
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: G6S-2F-TR-DC5
Secondary Manufacturer Part#: G6S2FTRDC5BYOMZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
178 Ohm
Gold Clad|Silver
Tin-Silver-Copper
255
0.5 Vdc
Surface Mount
4 ms
-40 to 85 °C
14.8 x 9.2 x 9.2 mm
Non-Latching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  2400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$2.84607
1600+
$2.73519
3200+
$2.6243
6400+
$2.51342
12800+
$2.46721