PDP SEO Portlet

G6S-2F-TR-DC24

Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount

Manufacturer:Omron
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: G6S-2F-TR-DC24
Secondary Manufacturer Part#: G6S2FTRDC24BYOMZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.88 kOhm
Gold Clad|Silver
255
2.4 Vdc
Surface Mount
4 ms
-40 to 70 °C
14.8 x 9.2 x 9.2 mm
Non-Latching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  1600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$3.21537
1600+
$3.09009
3200+
$2.96482
6400+
$2.83954
12800+
$2.78735