PDP SEO Portlet

G6S-2-DC12

Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Through Hole

Manufacturer:Omron
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: G6S-2-DC12
Secondary Manufacturer Part#: G6S2DC12BYOMZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.028 kOhm
Gold Clad|Silver
Tin-Silver-Copper
1.2 Vdc
Through Hole
4 ms
-40 to 85 °C
14.8 x 7.3 x 9.2 mm
Non-Latching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.73227
2000+
$2.62582
4000+
$2.51936
8000+
$2.41291
16000+
$2.36856